Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6233H331NR-G

DigiKey Part Number
893-XC6233H331NR-GTR-ND - Tape & Reel (TR)
893-XC6233H331NR-GCT-ND - Cut Tape (CT)
893-XC6233H331NR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6233H331NR-G
Description
IC REG LINEAR 3.3V 200MA SSOT-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
87 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-82
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SSOT-24
Voltage Dropout (Max)
0.38V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.26500$2.65
25$0.23560$5.89
100$0.20330$20.33
250$0.18796$46.99
500$0.17872$89.36
1,000$0.17110$171.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16170$485.10
6,000$0.15710$942.60
9,000$0.15479$1,393.11
15,000$0.15224$2,283.60
21,000$0.15075$3,165.75
30,000$0.14931$4,479.30
Manufacturers Standard Package