Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USPQ-4B04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USPQ-4B04
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6233H2819R-G

DigiKey Part Number
893-XC6233H2819R-GTR-ND - Tape & Reel (TR)
893-XC6233H2819R-GCT-ND - Cut Tape (CT)
893-XC6233H2819R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6233H2819R-G
Description
IC REG LIN 2.8V 200MA USPQ-4B04
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USPQ-4B04
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.42V @ 200mA
Current - Output
Current - Quiescent (Iq)
87 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
USPQ-4B04
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.19800$1.98
25$0.17560$4.39
100$0.15100$15.10
250$0.13912$34.78
500$0.13200$66.00
1,000$0.12613$126.13
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11309$339.27
6,000$0.10271$616.26
9,000$0.10125$911.25
Manufacturers Standard Package