


XC6233H181NR-G | |
|---|---|
DigiKey Part Number | 893-XC6233H181NR-GTR-ND - Tape & Reel (TR) 893-XC6233H181NR-GCT-ND - Cut Tape (CT) 893-XC6233H181NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H181NR-G |
Description | IC REG LINEAR 1.8V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 87 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-82 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SSOT-24 |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.26500 | $2.65 |
| 25 | $0.23560 | $5.89 |
| 100 | $0.20330 | $20.33 |
| 250 | $0.18796 | $46.99 |
| 500 | $0.17872 | $89.36 |
| 1,000 | $0.17110 | $171.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16170 | $485.10 |
| 6,000 | $0.15710 | $942.60 |
| 9,000 | $0.15479 | $1,393.11 |
| 15,000 | $0.15224 | $2,283.60 |
| 21,000 | $0.15075 | $3,165.75 |
| 30,000 | $0.14931 | $4,479.30 |

