Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6223T2519R-G

DigiKey Part Number
893-XC6223T2519R-GTR-ND - Tape & Reel (TR)
893-XC6223T2519R-GCT-ND - Cut Tape (CT)
893-XC6223T2519R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6223T2519R-G
Description
IC REG LIN 2.5V 300MA USPQ-4B03
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
USPQ-4B03
Voltage Dropout (Max)
0.35V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.40500$4.05
25$0.36280$9.07
100$0.31580$31.58
250$0.29348$73.37
500$0.28002$140.01
1,000$0.26894$268.94
2,500$0.26469$661.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25018$1,250.90
10,000$0.24437$2,443.70
15,000$0.24146$3,621.90
25,000$0.23824$5,956.00
35,000$0.23636$8,272.60
Manufacturers Standard Package