Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6222D421MR-G

DigiKey Part Number
893-XC6222D421MR-GTR-ND - Tape & Reel (TR)
893-XC6222D421MR-GCT-ND - Cut Tape (CT)
893-XC6222D421MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6222D421MR-G
Description
IC REG LINEAR 4.2V 700MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6222D421MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
4.2V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.2V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6227C421MR-GTorex Semiconductor Ltd95893-XC6227C421MR-GCT-ND$0.68000Parametric Equivalent
In-Stock: 97
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.55400$5.54
25$0.49760$12.44
100$0.43620$43.62
250$0.40676$101.69
500$0.38902$194.51
1,000$0.37444$374.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35642$1,069.26
6,000$0.34760$2,085.60
9,000$0.34318$3,088.62
15,000$0.33828$5,074.20
21,000$0.33542$7,043.82
30,000$0.33267$9,980.10
Manufacturers Standard Package