


XC6221D482GR-G | |
|---|---|
DigiKey Part Number | 893-XC6221D482GR-GTR-ND - Tape & Reel (TR) 893-XC6221D482GR-GCT-ND - Cut Tape (CT) 893-XC6221D482GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221D482GR-G |
Description | IC REG LINEAR 4.8V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6221D482GR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 4.8V | Supplier Device Package 4-USP (1.2x1.6) |
Voltage Dropout (Max) 0.14V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.30200 | $3.02 |
| 25 | $0.26920 | $6.73 |
| 100 | $0.23300 | $23.30 |
| 250 | $0.21580 | $53.95 |
| 500 | $0.20540 | $102.70 |
| 1,000 | $0.19684 | $196.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18628 | $558.84 |
| 6,000 | $0.18111 | $1,086.66 |
| 9,000 | $0.17852 | $1,606.68 |
| 15,000 | $0.17565 | $2,634.75 |
| 21,000 | $0.17397 | $3,653.37 |
| 30,000 | $0.17236 | $5,170.80 |

