


XC6221B332MR-G | |
|---|---|
DigiKey Part Number | 893-1101-2-ND - Tape & Reel (TR) 893-1101-1-ND - Cut Tape (CT) 893-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B332MR-G |
Description | IC REG LIN 3.3V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B332MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.14V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.30200 | $3.02 |
| 25 | $0.26920 | $6.73 |
| 100 | $0.23300 | $23.30 |
| 250 | $0.21580 | $53.95 |
| 500 | $0.20540 | $102.70 |
| 1,000 | $0.19684 | $196.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18628 | $558.84 |
| 6,000 | $0.18111 | $1,086.66 |
| 9,000 | $0.17852 | $1,606.68 |
| 15,000 | $0.17565 | $2,634.75 |
| 21,000 | $0.17397 | $3,653.37 |
| 30,000 | $0.17236 | $5,170.80 |

