


XC6221B302GR-G | |
|---|---|
DigiKey Part Number | 893-1442-2-ND - Tape & Reel (TR) 893-1442-1-ND - Cut Tape (CT) 893-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B302GR-G |
Description | IC REG LINEAR 3V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B302GR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.30200 | $3.02 |
| 25 | $0.26920 | $6.73 |
| 100 | $0.23300 | $23.30 |
| 250 | $0.21580 | $53.95 |
| 500 | $0.20540 | $102.70 |
| 1,000 | $0.19684 | $196.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20054 | $601.62 |
| 6,000 | $0.18338 | $1,100.28 |
| 9,000 | $0.17467 | $1,572.03 |
| 15,000 | $0.16490 | $2,473.50 |
| 21,000 | $0.15913 | $3,341.73 |
| 30,000 | $0.15625 | $4,687.50 |

