


XC6221B192MR-G | |
|---|---|
DigiKey Part Number | 893-XC6221B192MR-GTR-ND - Tape & Reel (TR) 893-XC6221B192MR-GCT-ND - Cut Tape (CT) 893-XC6221B192MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B192MR-G |
Description | IC REG LINEAR 1.9V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B192MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.9V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.21V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.34300 | $3.43 |
| 25 | $0.30640 | $7.66 |
| 100 | $0.26600 | $26.60 |
| 250 | $0.24668 | $61.67 |
| 500 | $0.23506 | $117.53 |
| 1,000 | $0.22548 | $225.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21365 | $640.95 |
| 6,000 | $0.20786 | $1,247.16 |
| 9,000 | $0.20496 | $1,844.64 |
| 15,000 | $0.20174 | $3,026.10 |
| 21,000 | $0.19987 | $4,197.27 |
| 30,000 | $0.19806 | $5,941.80 |

