


XC6221A402NR-G | |
|---|---|
DigiKey Part Number | 893-XC6221A402NR-GTR-ND - Tape & Reel (TR) 893-XC6221A402NR-GCT-ND - Cut Tape (CT) 893-XC6221A402NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A402NR-G |
Description | IC REG LINEAR 4V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A402NR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.29300 | $2.93 |
| 25 | $0.26120 | $6.53 |
| 100 | $0.22620 | $22.62 |
| 250 | $0.20952 | $52.38 |
| 500 | $0.19942 | $99.71 |
| 1,000 | $0.19111 | $191.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21101 | $633.03 |
| 6,000 | $0.19553 | $1,173.18 |
| 9,000 | $0.18771 | $1,689.39 |
| 15,000 | $0.17899 | $2,684.85 |
| 21,000 | $0.17387 | $3,651.27 |
| 30,000 | $0.16892 | $5,067.60 |

