


XC6233H2819R-G | |
|---|---|
DigiKey Part Number | 893-XC6233H2819R-GTR-ND - Tape & Reel (TR) 893-XC6233H2819R-GCT-ND - Cut Tape (CT) 893-XC6233H2819R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H2819R-G |
Description | IC REG LIN 2.8V 200MA USPQ-4B04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USPQ-4B04 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 87 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package USPQ-4B04 |
Voltage Dropout (Max) 0.42V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.18120 | $4.53 |
| 100 | $0.15550 | $15.55 |
| 250 | $0.14332 | $35.83 |
| 500 | $0.13596 | $67.98 |
| 1,000 | $0.12991 | $129.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11309 | $339.27 |
| 6,000 | $0.10271 | $616.26 |
| 9,000 | $0.10125 | $911.25 |

