


XC6220B12BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6220B12BMR-GTR-ND - Tape & Reel (TR) 893-XC6220B12BMR-GCT-ND - Cut Tape (CT) 893-XC6220B12BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B12BMR-G |
Description | IC REG LINEAR 1.25V 1A SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B12BMR-G Models |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 108 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.46V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.70100 | $7.01 |
| 25 | $0.63200 | $15.80 |
| 100 | $0.55630 | $55.63 |
| 250 | $0.52020 | $130.05 |
| 500 | $0.49840 | $249.20 |
| 1,000 | $0.48348 | $483.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45830 | $1,374.90 |
| 6,000 | $0.44746 | $2,684.76 |
| 9,000 | $0.44203 | $3,978.27 |
| 15,000 | $0.43602 | $6,540.30 |
| 21,000 | $0.43250 | $9,082.50 |

