
XC61CN0802MR-G | |
|---|---|
DigiKey Part Number | 893-XC61CN0802MR-GTR-ND - Tape & Reel (TR) 893-XC61CN0802MR-GCT-ND - Cut Tape (CT) 893-XC61CN0802MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61CN0802MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61CN0802MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.8V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.33040 | $8.26 |
| 100 | $0.28720 | $28.72 |
| 250 | $0.26660 | $66.65 |
| 500 | $0.25416 | $127.08 |
| 1,000 | $0.24394 | $243.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23131 | $693.93 |
| 6,000 | $0.22513 | $1,350.78 |
| 9,000 | $0.22204 | $1,998.36 |
| 15,000 | $0.21861 | $3,279.15 |
| 21,000 | $0.21660 | $4,548.60 |
| 30,000 | $0.21467 | $6,440.10 |

