
XC61CC1602MR-G | |
|---|---|
DigiKey Part Number | 893-XC61CC1602MR-GTR-ND - Tape & Reel (TR) 893-XC61CC1602MR-GCT-ND - Cut Tape (CT) 893-XC61CC1602MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61CC1602MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61CC1602MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Push-Pull, Totem Pole | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.62700 | $6.27 |
| 25 | $0.52600 | $13.15 |
| 100 | $0.41090 | $41.09 |
| 250 | $0.35456 | $88.64 |
| 500 | $0.32004 | $160.02 |
| 1,000 | $0.29125 | $291.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19537 | $586.11 |

