Supervisor Open Drain or Open Collector 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6136N17BMR-G

DigiKey Part Number
893-XC6136N17BMR-GTR-ND - Tape & Reel (TR)
893-XC6136N17BMR-GCT-ND - Cut Tape (CT)
893-XC6136N17BMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6136N17BMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
40µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-25
Voltage - Threshold
1.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.34300$3.43
25$0.30640$7.66
100$0.26600$26.60
250$0.24668$61.67
500$0.23506$117.53
1,000$0.22548$225.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21365$640.95
6,000$0.20786$1,247.16
9,000$0.20496$1,844.64
15,000$0.20174$3,026.10
21,000$0.19987$4,197.27
30,000$0.19806$5,941.80
Manufacturers Standard Package