XC6135C28A9R-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 2,669
Unit Price: $0.59000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6135C28A9R-G

DigiKey Part Number
XC6135C28A9R-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6135C28A9R-G
Description
IC SUPERVISOR 1 CHAN USPQ-4B05
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
44µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
4-XDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
4-USPQ-B05 (1x1)
Voltage - Threshold
2.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6135C28B9R-GTorex Semiconductor Ltd2,669893-XC6135C28B9R-GCT-ND$0.59000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27566$1,378.30
Manufacturers Standard Package