
XC6120N182NR-G | |
|---|---|
DigiKey Part Number | 893-1021-2-ND - Tape & Reel (TR) 893-1021-1-ND - Cut Tape (CT) 893-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6120N182NR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6120N182NR-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82 |
Type Voltage Detector | Supplier Device Package SSOT-24 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.24160 | $6.04 |
| 100 | $0.20860 | $20.86 |
| 250 | $0.19288 | $48.22 |
| 500 | $0.18344 | $91.72 |
| 1,000 | $0.17566 | $175.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14570 | $437.10 |
| 6,000 | $0.13875 | $832.50 |

