
XC6120C282NR-G | |
|---|---|
DigiKey Part Number | XC6120C282NR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6120C282NR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6120C282NR-G Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82 |
Type Voltage Detector | Supplier Device Package SSOT-24 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18788 | $563.64 |

