XC6118N37AGR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $0.35420
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $0.35420
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118N37AGR-G

DigiKey Part Number
XC6118N37AGR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6118N37AGR-G
Description
IC SUPERVISOR 1 CHANNEL 4USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
4-UDFN Exposed Pad
Type
Voltage Detector
Supplier Device Package
4-USP (1.2x1.6)
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
3.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6118N37BGR-GTorex Semiconductor Ltd0XC6118N37BGR-G-ND$0.35420Parametric Equivalent
XC6118N37DGR-GTorex Semiconductor Ltd0XC6118N37DGR-G-ND$0.35420Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35420$1,062.60
Manufacturers Standard Package