Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6118N32CGR-G | |
|---|---|
DigiKey Part Number | XC6118N32CGR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6118N32CGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-UDFN Exposed Pad |
Type Voltage Detector | Supplier Device Package 4-USP (1.2x1.6) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6118N32AGR-G | Torex Semiconductor Ltd | 0 | XC6118N32AGR-G-ND | $0.35420 | Parametric Equivalent |
| XC6118N32BGR-G | Torex Semiconductor Ltd | 0 | XC6118N32BGR-G-ND | $0.35420 | Parametric Equivalent |
| XC6118N32DGR-G | Torex Semiconductor Ltd | 0 | XC6118N32DGR-G-ND | $0.35420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35420 | $1,062.60 |


