
XC6118N26AGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N26AGR-GTR-ND - Tape & Reel (TR) 893-XC6118N26AGR-GCT-ND - Cut Tape (CT) 893-XC6118N26AGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N26AGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-UDFN Exposed Pad |
Type Voltage Detector | Supplier Device Package 4-USP (1.2x1.6) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.52500 | $5.25 |
| 25 | $0.47120 | $11.78 |
| 100 | $0.41260 | $41.26 |
| 250 | $0.38456 | $96.14 |
| 500 | $0.36764 | $183.82 |
| 1,000 | $0.35372 | $353.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33653 | $1,009.59 |
| 6,000 | $0.32811 | $1,968.66 |
| 9,000 | $0.32390 | $2,915.10 |
| 15,000 | $0.31923 | $4,788.45 |
| 21,000 | $0.31651 | $6,646.71 |
| 30,000 | $0.31388 | $9,416.40 |

