
XC6118C27AGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C27AGR-GTR-ND - Tape & Reel (TR) 893-XC6118C27AGR-GCT-ND - Cut Tape (CT) 893-XC6118C27AGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C27AGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.46200 | $4.62 |
| 25 | $0.41440 | $10.36 |
| 100 | $0.36180 | $36.18 |
| 250 | $0.33676 | $84.19 |
| 500 | $0.32164 | $160.82 |
| 1,000 | $0.30919 | $309.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29382 | $881.46 |
| 6,000 | $0.28629 | $1,717.74 |
| 9,000 | $0.28252 | $2,542.68 |
| 15,000 | $0.27835 | $4,175.25 |
| 21,000 | $0.27591 | $5,794.11 |
| 30,000 | $0.27356 | $8,206.80 |

