1.82A 11 ~ 22V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED40W-022-C1820-D

DigiKey Part Number
1121-1480-ND
Manufacturer
Manufacturer Product Number
LED40W-022-C1820-D
Description
LED DRIVER CC AC/DC 7-22V 1.82A
Customer Reference
Detailed Description
1.82A 11 ~ 22V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LED40W-022-C1820-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
11 ~ 22V
Current - Output (Max)
1.82A
Power (Watts)
40 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 4
Operating Temperature
-
Efficiency
86%
Termination Style
Wire Leads
Size / Dimension
3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm)
Approval Agency
CE, cURus
Mounting Type
Chassis Mount
Weight
0.713 lb (323.41 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.