
TVR14471KSY | |
|---|---|
DigiKey Part Number | 3475-TVR14471KSY-ND |
Manufacturer | Thinking Electronics Industrial Co. |
Manufacturer Product Number | TVR14471KSY |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 470 V |
Manufacturer Thinking Electronics Industrial Co. | Varistor Voltage (Max) 517 V |
Series | Current - Surge 4.5 kA |
Packaging Bag | Energy 125J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |


