
TSM0A103F34D1RZ | |
|---|---|
DigiKey Part Number | 3475-TSM0A103F34D1RZ-ND - Tape & Reel (TR) |
Manufacturer | Thinking Electronics Industrial Co. |
Manufacturer Product Number | TSM0A103F34D1RZ |
Description | NTC Thermistor 0402 10KoHm +/-1% |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronics Industrial Co. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 170 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |





