
GF32R090MRC | |
|---|---|
DigiKey Part Number | 5018-GF32R090MRCTR-ND - Tape & Reel (TR) 5018-GF32R090MRCCT-ND - Cut Tape (CT) 5018-GF32R090MRCDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | GF32R090MRC |
Description | GDT, 4.5*3.2MM,90V, 3KA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 3000A (3kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 5 | $0.88000 | $4.40 |
| 10 | $0.81200 | $8.12 |
| 50 | $0.67360 | $33.68 |
| 100 | $0.62150 | $62.15 |
| 250 | $0.55864 | $139.66 |
| 500 | $0.51518 | $257.59 |
| 1,000 | $0.47491 | $474.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.42616 | $1,065.40 |
| 5,000 | $0.39237 | $1,961.85 |
| 7,500 | $0.37374 | $2,803.05 |
| 12,500 | $0.36875 | $4,609.38 |

