
TFA0402R2202J-T10 | |
|---|---|
DigiKey Part Number | 4463-TFA0402R2202J-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R2202J-T10CT-ND - Cut Tape (CT) 4463-TFA0402R2202J-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0402R2202J-T10 |
Description | RES 22000 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02700 | $0.27 |
| 25 | $0.01960 | $0.49 |
| 50 | $0.01560 | $0.78 |
| 100 | $0.01270 | $1.27 |
| 250 | $0.00988 | $2.47 |
| 500 | $0.00824 | $4.12 |
| 1,000 | $0.00697 | $6.97 |
| 5,000 | $0.00497 | $24.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00439 | $43.90 |
| 20,000 | $0.00394 | $78.80 |
| 30,000 | $0.00372 | $111.60 |
| 50,000 | $0.00348 | $174.00 |
| 70,000 | $0.00334 | $233.80 |
| 100,000 | $0.00321 | $321.00 |

