



D1MPAA1206DR015FA-T4 | |
|---|---|
DigiKey Part Number | 4463-D1MPAA1206DR015FA-T4TR-ND - Tape & Reel (TR) 4463-D1MPAA1206DR015FA-T4CT-ND - Cut Tape (CT) 4463-D1MPAA1206DR015FA-T4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1MPAA1206DR015FA-T4 |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.18600 | $1.86 |
| 25 | $0.15160 | $3.79 |
| 50 | $0.13180 | $6.59 |
| 100 | $0.11630 | $11.63 |
| 250 | $0.10052 | $25.13 |
| 500 | $0.09146 | $45.73 |
| 1,000 | $0.08425 | $84.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07397 | $295.88 |
| 8,000 | $0.07035 | $562.80 |
| 12,000 | $0.06858 | $822.96 |
| 20,000 | $0.06667 | $1,333.40 |
| 28,000 | $0.06557 | $1,835.96 |
| 40,000 | $0.06453 | $2,581.20 |

