
XTR300AIRGWR | |
|---|---|
DigiKey Part Number | 296-46269-2-ND - Tape & Reel (TR) 296-46269-1-ND - Cut Tape (CT) 296-46269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR300AIRGWR |
Description | IC ANLG CURR/VOLT OUT DVR 20VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Output Driver IC Voltage Input Current Output 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XTR300AIRGWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Output Driver | |
Input Type | Voltage | |
Output Type | Current | |
Current - Supply | 25 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.16000 | $5.16 |
| 10 | $3.93400 | $39.34 |
| 25 | $3.62760 | $90.69 |
| 100 | $3.29140 | $329.14 |
| 250 | $3.13104 | $782.76 |
| 500 | $3.03438 | $1,517.19 |
| 1,000 | $2.95484 | $2,954.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.85658 | $8,569.74 |






