XTR110KPG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,098
Unit Price: $21.05000
Datasheet
Current Transmitter IC Voltage Input Current Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR110KPG4

DigiKey Part Number
XTR110KPG4-ND
Manufacturer
Manufacturer Product Number
XTR110KPG4
Description
IC V TO I CONVERTER/XMTR 16 DIP
Customer Reference
Detailed Description
Current Transmitter IC Voltage Input Current Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
XTR110KPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Current Transmitter
Input Type
Voltage
Output Type
Current
Current - Supply
20 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes