Similar

UCC5629FQPTR | |
|---|---|
DigiKey Part Number | UCC5629FQPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC5629FQPTR |
Description | IC SCSI 14-LINE TERM 48-LQFP |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 14 Terminations 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCC5629FQPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SCSI, LVD, SE | |
Number of Terminations | 14 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |


