SCSI, LVD, SE Terminator 14 Terminations 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5629FQPG4

DigiKey Part Number
2156-UCC5629FQPG4-TI-ND
Manufacturer
Manufacturer Product Number
UCC5629FQPG4
Description
IC SCSI 14-LINE TERM 48-LQFP
Customer Reference
Detailed Description
SCSI, LVD, SE Terminator 14 Terminations 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
SCSI, LVD, SE
Number of Terminations
14
Voltage - Supply
2.7V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,248
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
73$4.11000$300.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.