UCC3915PWPTRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 89
Unit Price: $8.97000
Datasheet
Hot Swap Controller 1 Channel General Purpose 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3915PWPTRG4

DigiKey Part Number
UCC3915PWPTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC3915PWPTRG4
Description
IC HOT SWAP CTRLR GP 24HTSSOP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC3915PWPTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
Thermal Limit
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout
Voltage - Supply
7V ~ 15V
Current - Output (Max)
4A
Operating Temperature
0°C ~ 70°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes