
UCC3915PWPTR | |
|---|---|
DigiKey Part Number | UCC3915PWPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC3915PWPTR |
Description | IC HOT SWAP CTRLR GP 24HTSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3915PWPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout | |
Voltage - Supply | 7V ~ 15V | |
Current - Output (Max) | 4A | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |


