UCC3807N-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 357
Unit Price: $5.32000
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3807N-2

DigiKey Part Number
296-11478-5-ND
Manufacturer
Manufacturer Product Number
UCC3807N-2
Description
IC OFFLINE SWITCH MULT TOP 8DIP
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC3807N-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
12.5 V
Voltage - Supply (Vcc/Vdd)
8.3V ~ 13.5V
Duty Cycle
78%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
-
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,207 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,207In Stock
Ships from Rochester Electronics, LLC