Hot Swap Controller 1 Channel -48V 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2913D

DigiKey Part Number
296-2328-5-ND
Manufacturer
Manufacturer Product Number
UCC2913D
Description
IC HOT SWAP CTRLR -48V 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2913D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry, UVLO
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout
Voltage - Supply
-
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 38,491 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
225$4.22053$949.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

38,491In Stock
Ships from Rochester Electronics, LLC