EEV-FC1H100P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3,015
Unit Price: $0.44000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.48000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08269
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.07928
Datasheet

Upgrade


Chemi-Con
In Stock: 9,000
Unit Price: $0.60000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08023
Datasheet

Similar


Nichicon
In Stock: 20,244
Unit Price: $0.45000
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FC1H100P

DigiKey Part Number
PCE3256TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FC1H100P
Description
CAP ALUM 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FC1H100P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
52.5 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 100 kHz
Impedance
2 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes