UCC27221PWPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4,167
Unit Price: $1.38000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.38000
Datasheet

Similar


Texas Instruments
In Stock: 21
Unit Price: $1.80000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 925
Unit Price: $1.80000
Datasheet
Half-Bridge Gate Driver IC Inverting 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27221PWPR

DigiKey Part Number
UCC27221PWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC27221PWPR
Description
IC GATE DRVR HALF-BRIDG 14HTSSOP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC27221PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3.7V ~ 20V
Logic Voltage - VIL, VIH
0.7V, 2.6V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting
Rise / Fall Time (Typ)
17ns, 17ns
Operating Temperature
-55°C ~ 115°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,633 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10,633In Stock
Ships from Rochester Electronics, LLC