
AWCS001610088N2J00 | |
|---|---|
DigiKey Part Number | 553-AWCS001610088N2J00TR-ND - Tape & Reel (TR) 553-AWCS001610088N2J00CT-ND - Cut Tape (CT) 553-AWCS001610088N2J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCS001610088N2J00 |
Description | FIXED IND 8.2NH 700MA 109 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Drum Core, Wirewound Inductor 700 mA 109mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 109mOhm Max |
Mfr | Q @ Freq 28 @ 250MHz |
Series | Frequency - Self Resonant 4.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.040" W (1.60mm x 1.02mm) |
Shielding Unshielded | Height - Seated (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.10900 | $1.09 |
| 100 | $0.08980 | $8.98 |
| 1,000 | $0.07383 | $73.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06563 | $262.52 |
| 8,000 | $0.06188 | $495.04 |
| 12,000 | $0.05979 | $717.48 |
| 20,000 | $0.05726 | $1,145.20 |
| 28,000 | $0.05565 | $1,558.20 |
| 40,000 | $0.05400 | $2,160.00 |

