Power Supply Controller Secondary-Side Controller 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3849Q

DigiKey Part Number
UC3849Q-ND
Manufacturer
Manufacturer Product Number
UC3849Q
Description
IC SECONDARY SIDE CTRLR 28PLCC
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
UC3849Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
8V ~ 20V
Current - Supply
21 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,924 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1,924In Stock
Ships from Rochester Electronics, LLC