UC3849DW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5,550
Unit Price: $3.94000
Datasheet
Power Supply Controller Secondary-Side Controller 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3849DW

DigiKey Part Number
296-2525-5-ND
Manufacturer
Manufacturer Product Number
UC3849DW
Description
IC SECONDARY SIDE CTRLR 24SOIC
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
8V ~ 20V
Current - Supply
21 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,346 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18,346In Stock
Ships from Rochester Electronics, LLC