Similar
Similar



DF04S | |
|---|---|
DigiKey Part Number | DF04SIR-ND |
Manufacturer | |
Manufacturer Product Number | DF04S |
Description | BRIDGE RECT 1PHASE 400V 1A DFS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DFS |
Datasheet | Datasheet |
EDA/CAD Models | DF04S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |






