Similar

UC3770AQTR | |
|---|---|
DigiKey Part Number | UC3770AQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3770AQTR |
Description | IC HALF BRIDGE DRIVER 2A 28PLCC |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose, Stepper Motors Bipolar 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | UC3770AQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 2A | |
Current - Peak Output | - | |
Voltage - Supply | 4.75V ~ 5.3V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |


