UC2907NG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $7.25800
Datasheet

MFR Recommended


Texas Instruments
In Stock: 750
Unit Price: $3.13000
Datasheet
Load Share Controller PMIC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2907NG4

DigiKey Part Number
UC2907NG4-ND
Manufacturer
Manufacturer Product Number
UC2907NG4
Description
IC LOAD SHARE CONTROLLER 16DIP
Customer Reference
Detailed Description
Load Share Controller PMIC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2907NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Load Share Controller
Current - Supply
6mA
Voltage - Supply
4.5V ~ 35V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes