
UC2907DWG4 | |
|---|---|
DigiKey Part Number | UC2907DWG4-ND |
Manufacturer | |
Manufacturer Product Number | UC2907DWG4 |
Description | IC LOAD SHARE CONTR 16-SOIC |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2907DWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Load Share Controller | |
Current - Supply | 6mA | |
Voltage - Supply | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $4.46542 | $535.85 |



