Direct



UC282TDKTTT-ADJG3 | |
|---|---|
DigiKey Part Number | UC282TDKTTT-ADJG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC282TDKTTT-ADJG3 |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | UC282TDKTTT-ADJG3 Models |
Category | Voltage - Output (Max) |
Mfr | Voltage Dropout (Max) 2.2V @ 3A |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 100°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 7.5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Output (Min/Fixed) 1.2V (1.2V) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC282TDTR-ADJ | Texas Instruments | 2,305 | 296-18067-2-ND | $6.36000 | Direct |


