


UA78M33IKVURG3 | |
|---|---|
DigiKey Part Number | 296-41035-2-ND - Tape & Reel (TR) 296-41035-1-ND - Cut Tape (CT) 296-41035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M33IKVURG3 |
Description | IC REG LINEAR 3.3V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M33IKVURG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.51700 | $5.17 |
| 25 | $0.46400 | $11.60 |
| 100 | $0.40580 | $40.58 |
| 250 | $0.37820 | $94.55 |
| 500 | $0.36152 | $180.76 |
| 1,000 | $0.34780 | $347.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.33330 | $833.25 |
| 5,000 | $0.32457 | $1,622.85 |
| 7,500 | $0.32020 | $2,401.50 |
| 12,500 | $0.31535 | $3,941.88 |
| 17,500 | $0.31252 | $5,469.10 |
| 25,000 | $0.30980 | $7,745.00 |


