
TLV3802QDSSRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV3802QDSSRQ1TR-ND - Tape & Reel (TR) 296-TLV3802QDSSRQ1CT-ND - Cut Tape (CT) 296-TLV3802QDSSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3802QDSSRQ1 |
Description | AUTOMOTIVE, DUAL 225-PS HIGH-SPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, LVDS 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV3802QDSSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Complementary, LVDS | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.25V | |
Voltage - Input Offset (Max) | 5mV @ 3.3V | |
Current - Input Bias (Max) | 10µA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 23.5mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 225ps (Typ) | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 12-WFDFN Exposed Pad | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 12-WSON (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $9.49100 | $94.91 |
| 25 | $8.84200 | $221.05 |
| 100 | $8.12840 | $812.84 |
| 250 | $7.78832 | $1,947.08 |
| 500 | $7.58330 | $3,791.65 |
| 1,000 | $7.41459 | $7,414.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.20621 | $21,618.63 |



