
TPS613821QRAVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS613821QRAVRQ1TR-ND - Tape & Reel (TR) 296-TPS613821QRAVRQ1CT-ND - Cut Tape (CT) 296-TPS613821QRAVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS613821QRAVRQ1 |
Description | 400KHZ BOOST CONVERTER WITH 400K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-WQFN-FCRLF (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 3.8V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-PowerWFQFN | |
Supplier Device Package | 24-WQFN-FCRLF (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.63000 | $6.63 |
| 10 | $5.10000 | $51.00 |
| 25 | $4.71840 | $117.96 |
| 100 | $4.29810 | $429.81 |
| 250 | $4.09784 | $1,024.46 |
| 500 | $3.97710 | $1,988.55 |
| 1,000 | $3.87772 | $3,877.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.75500 | $11,265.00 |

