


TLV803EA30DCKR | |
|---|---|
DigiKey Part Number | 296-TLV803EA30DCKRTR-ND - Tape & Reel (TR) 296-TLV803EA30DCKRCT-ND - Cut Tape (CT) 296-TLV803EA30DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA30DCKR |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.44300 | $4.43 |
| 25 | $0.39680 | $9.92 |
| 100 | $0.34640 | $34.64 |
| 250 | $0.32228 | $80.57 |
| 500 | $0.30780 | $153.90 |
| 1,000 | $0.29585 | $295.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28110 | $843.30 |
| 6,000 | $0.27389 | $1,643.34 |
| 9,000 | $0.27027 | $2,432.43 |
| 15,000 | $0.26626 | $3,993.90 |
| 21,000 | $0.26392 | $5,542.32 |
| 30,000 | $0.26167 | $7,850.10 |




